78.2E.1.230.2414 | Finder
Power supply, 24 to 28 VDC, 10 A, 240 W, 78.2E.1.230.2414
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
280.3997 € *
Standard delivery time from the manufacturer is: 5 Weeks
Switch mode power supply, 78.2E.1.230.2414, Finder
Features
- High efficiency (up to 93%)
- Low stand-by power consumption
- Forward topology
- Thermal protection: internal with pre-alert alarm via LED and auxiliary contact, and with Vout safety shutdown - power OFF to reset
- Short circuit protection: Hiccup (auto-recovery) mode
- Overvoltage protection: Varistor
- 35 mm rail mount
- Input fuse (replaceable) + Output voltage adjustment + Output contact (Positive logic)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 110-240 VAC | |
| Power | 240 W | |
| efficiency | 93 % | |
| Degree of protection (IP) | IP20 | |
| Width | 60 mm | |
| Height | 136 mm | |
| Depth | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |