78.2A.1.230.2402 | Finder
Power supply, 24 to 28 VDC, 10 A, 240 W, 78.2A.1.230.2402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
184.9498 € *
Standard delivery time from the manufacturer is: 5 Weeks
Switch mode power supply, 78.2A.1.230.2402, Finder
Features
- High efficiency (up to 94%)
- Low stand-by power consumption
- LLC topology
- Thermal protection internal, power OFF to reset
- Short circuit protection: Hiccup (auto-recovery) mode
- Overvoltage protection: Varistor
- 35 mm rail mount
- Integrated input fuse + output voltage adjustment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 120-230 VAC | |
| Power | 240 W | |
| efficiency | 94 % | |
| Degree of protection (IP) | IP20 | |
| Width | 42.5 mm | |
| Height | 132.3 mm | |
| Depth | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |