78.25.1.230.2400 | Finder
Power supply, 24 VDC, 1 A, 25 W, 78.25.1.230.2400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.2870 € *
Available: 2 pcs.
Total Price:
56.29 € *
Price list
Quantity
Price per unit*
1 pcs.
56.2870 €
5 pcs.
54.9661 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch mode power supply, 78.25.1.230.2400, Finder
Features
- Low stand-by power consumption
- Thermal protection: internal, with Vout shutdown - power OFF to reset
- Short circuit protection: Hiccup (auto-recovery) mode
- Overvoltage protection: Varistor
- Flyback topology
- Parallel working for automatic redundancy - with OR diodes
- 35 mm rail mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 110-240 VAC, 220 VDC | |
| Power | 25 W | |
| efficiency | 89 % | |
| Degree of protection (IP) | IP20 | |
| Width | 35 mm | |
| Height | 88.8 mm | |
| Depth | 56.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |