78.1D.1.230.2414 | Finder
Power supply, 24 to 28 VDC, 5.4 A, 130 W, 78.1D.1.230.2414
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
202.8236 € *
Standard delivery time from the manufacturer is: 5 Weeks
Switch mode power supply, 78.1D.1.230.2414, Finder
Features
- Low stand-by power consumption
- Thermal protection: internal, with Vout shutdown - power OFF to reset
- Short circuit protection: Hiccup (auto-recovery) mode
- Overvoltage protection: Varistor
- Parallel working for automatic redundancy - with OR diodes
- 35 mm rail mount
- Input fuse (replaceable) + Output voltage adjustment + Output contact (Positive logic)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5.4 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 88-265 VAC, 95-275 VDC | |
| Power | 130 W | |
| efficiency | 89 % | |
| Degree of protection (IP) | IP20 | |
| Width | 40 mm | |
| Height | 136 mm | |
| Depth | 129.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |