6M.BU.0.024.2200 | Finder
Modbus gateway for power analyzers of the Finder 6M series, (W x H x D) 17.7 x 93.7 x 63.2 mm, 6M.BU.0.024.2200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
174.9538 € *
Standard delivery time from the manufacturer is: 8 Weeks
Modbus gateway, 6M.BU.0.024.2200, Finder
Features
- Modbus TCP/IP to Modbus RS485 gateway
- Up to 200 modbus devices
- Up to 10 clients
- User interface: 6 LED status indication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | modbus gateway | |
| Suitable for | power analyzers of the Finder 6M series | |
| Assembly | DIN rail | |
| Width | 17.7 mm | |
| Height | 93.7 mm | |
| Depth | 63.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |