7T.81.0.000.2401 | Finder

Thermostat, 250 VAC, -20 to 40 °C, for switch cabinets, 7T.81.0.000.2401

Order No.: 34G1531
EAN: 8012823366883
MPN:
7T.81.0.000.2401
7T8100002401
7T.81.0.000.2401 Finder Detectors, Controller
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.8607 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.8607 €

Panel thermostat, 7T.81.0.000.2401, Finder

Panel thermostat, compact size (17.5 mm wide), controls the ON/OFF operation of a panel heater. Available in version 7T.81.0.000.230x for controlling ventilation.

Applications

  • Drying kilns
  • Industrial refrigerators
  • Road / tunnel lighting
  • Industrial furnaces and ovens
  • Automatic car-washes
  • Panels for electrical distribution
  • Control panels
  • Forced-air ventilators
Technical specifications
Filter Property Value
Version thermostat
Assembly DIN rail mounting
Suitable for switch cabinets
Voltage 250 VAC
min. operating temperature -20 °C
max. operating temperature 40 °C
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin IT
Customs tariff number 90321020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes