1TT182302000 | Finder
Thermostat, 250 VAC, 0 to 50 °C, anthracite, 1TT182302000
Order No.: 34G3124
EAN: 8012823464930
MPN:
1TT182302000
1T.T1.8.230.2000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.8697 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
57.87 € *
Price list
Quantity
Price per unit*
1 pcs.
57.8697 €
2 pcs.
55.5492 €
3 pcs.
53.4072 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermostat, 1TT182302000, Finder
Thermostat for recessed wall box mounting, with a sleek, coordinated look. With Summer/Winter switch, display lock with PIN code, display with adjustable brightness control, Day/Night setting.
Features
- Surface mounting for 2 or 3 module wall boxes, or 65 mm round wall box
- LED matrix display
Applicatiions
- Heating and cooling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | room thermostat | |
| Assembly | flush-mounted | |
| Colour | anthracite | |
| Voltage | 250 VAC | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90321020 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |