1T.01.1 | Finder

Thermostat, 250 VAC, 7 to 30 °C, white, 1T.01.1

Order No.: 34G2225
EAN: 8012823235592
MPN:
1T.01.1
1T011
1T.01.1 Finder Detectors, Controller
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.7274 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.7274 €

Thermostat, 1T.01.1, Finder

Mechanical Room thermostat,1 CO, white, with adjustable temperature range of +7°C to +30°C and system operation indicator light.

Features

  • System functioning indicator light

Applications

  • Heating and cooling
  • Building automation
Technical specifications
Filter Property Value
Version thermostat
Assembly wall mounting
Colour white
Voltage 250 VAC
min. operating temperature 7 °C
max. operating temperature 30 °C
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin IT
Customs tariff number 90321080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes