1T.01.0 | Finder
Thermostat, 250 VAC, 7 to 30 °C, white, 1T.01.0
Order No.: 34G2223
EAN: 8012823235585
MPN:
1T.01.0
1T010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7758 € *
Standard delivery time from the manufacturer is: 1 Week
Thermostat, 1T.01.0, Finder
Mechanical Room thermostat,1 CO, white, with adjustable temperature range of +7°C to +30°C and system operation indicator light.
Features
- System functioning indicator light
Applications
- Heating and cooling
- Building automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | thermostat | |
| Assembly | wall mounting | |
| Colour | white | |
| Voltage | 250 VAC | |
| min. operating temperature | 7 °C | |
| max. operating temperature | 30 °C | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90321080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |