1C.B1.9.005.0007POA | Finder

Thermostat, 250 VAC, 5 to 37 °C, white, 1C.B1.9.005.0007POA

Order No.: 34G1629
EAN: 8012823433004
MPN:
1C.B1.9.005.0007POA
1CB190050007POA
1C.B1.9.005.0007POA Finder Detectors, Controller
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
285.9451 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
285.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
285.9451 €

Digital chronothermostat, 1C.B1.9.005.0007POA, Finder

Smart BLISS2 room thermostat (radio 868 MHz), color white, 1 changeover contact 5 A/250 V AC, remote controllable with app (Android or iOS) via gateway, LED matrix display, 2 touch-sensitive buttons and 1 proximity sensor, weekly program, geolocation, su mmer/winter function, temperature range +5-+35 °C and relative humidity (5-95)%, power supply 3 x 1.5 V AAA batteries, IP20 + gateway 1Y.GU.005 .1 - 2nd generation (Wi-Fi 2.4 GHz - radio 868 MHz - BLE), APP control of the thermostat with the gateway.

Technical specifications
Filter Property Value
Version thermostat
Assembly wall mounting
Colour white
Voltage 250 VAC
min. operating temperature 5 °C
max. operating temperature 37 °C
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin IT
Customs tariff number 90321020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes