1C.B1.9.005.0007 | Finder
Thermostat, 250 VAC, 5 to 37 °C, white, 1C.B1.9.005.0007
Order No.: 34G1632
EAN: 8012823432984
MPN:
1C.B1.9.005.0007
1CB190050007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
211.5106 € *
Standard delivery time from the manufacturer is: 1 Week
Digital chronothermostat, 1C.B1.9.005.0007, Finder
Smart BLISS2 room thermostat (radio 868 MHz), color white, 1 changeover contact 5 A/250 V AC, remote controllable with app (Android or iOS) via gateway, LED matrix display, 2 touch-sensitive buttons and 1 proximity sensor, weekly program, geolocation, su mmer/winter function, temperature range +5-+35 °C and relative humidity (5-95)%, power supply 3 x 1.5 V AAA batteries, IP20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | thermostat | |
| Assembly | wall mounting | |
| Colour | white | |
| Voltage | 250 VAC | |
| min. operating temperature | 5 °C | |
| max. operating temperature | 37 °C | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90321020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |