58.54.9.110.0050 | Finder
Coupling relay 4 Form C (NO/NC), 110 V (DC), 7 A, 250 V (AC), 58.54.9.110.0050
Order No.: 34G2383
EAN: 8012823366111
MPN:
58.54.9.110.0050
585491100050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9547 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.95 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9547 €
5 pcs.
23.3359 €
10 pcs.
22.7528 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 58.54.9.110.0050, Finder
Coupling relay for DIN rail with spring-cage terminals, 4 changeover contacts 7 A / 250 V AC coil voltage 110 V DC, contact material AgNi, with integrated LED and EMC interference suppression.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 4 Form C (NO/NC) | |
| Rated current | 7 A | |
| Coil voltage (DC) | 110 V | |
| Rated voltage (AC) | 250 V | |
| Connection | spring-cage terminal | |
| Contact material | AgNi | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |