58.54.8.230.0060 | Finder

Coupling relay 4 Form C (NO/NC), 230 V (AC), 7 A, 250 V (AC), 58.54.8.230.0060

Order No.: 34G2375
EAN: 8012823366050
MPN:
58.54.8.230.0060
585482300060
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.7881 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.79 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7881 €
5 pcs.
23.1812 €
10 pcs.
22.5981 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 58.54.8.230.0060, Finder

Coupling relay for DIN rail with spring-cage terminals, 4 changeover contacts 7 A / 250 V AC coil voltage 230 V AC, contact material AgNi, with integrated LED and EMC interference suppression.

Technical specifications
Filter Property Value
Product type coupling relay
Contact type 4 Form C (NO/NC)
Rated current 7 A
Coil voltage (AC) 230 V
Rated voltage (AC) 250 V
Connection spring-cage terminal
Contact material AgNi
LED display Yes
Degree of protection (IP) IP20
Status display LED, green
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes