58.34.9.220.0050 | Finder
Coupling relay 4 Form C (NO/NC), 220 V (DC), 7 A, 250 V (AC), 58.34.9.220.0050
Order No.: 34G1402
EAN: 8012823370781
MPN:
58.34.9.220.0050
583492200050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7623 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.76 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7623 €
5 pcs.
28.0840 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 58.34.9.220.0050, Finder
4 CO relay interface modules, 27 mm wide with Box clamp, Ideal interface for PLC and electronic systems.
Features
- Box clamp
- Supply status indication and EMC coil suppression module as standard
- Identification label
- Cadmium-free contact material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 4 Form C (NO/NC) | |
| Rated current | 7 A | |
| Coil voltage (DC) | 220 V | |
| Rated voltage (AC) | 250 V | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |