58.34.9.125.0050 | Finder
Coupling relay 4 Form C (NO/NC), 125 V (DC), 17300 Ω, 7 A, 250 V (AC), 58.34.9.125.0050
Order No.: 34G2452
EAN: 8012823195155
MPN:
58.34.9.125.0050
583491250050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6445 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.64 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6445 €
5 pcs.
24.9900 €
10 pcs.
24.3593 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 58.34.9.125.0050, Finder
Coupling relay for DIN rail with screw terminals, 4 changeover contacts 7 A / 250 V AC coil voltage 125 V DC, contact material AgNi, with integrated LED and EMC interference suppression.
Features
- Coil Indication and EMC suppression module
- Identification label
- UL Listing (relay/socket/jumper link)
- Cadmium-free contacts
Applications
- Control panels
- Packaging machines
- Shipyards
- Textile machines
- Carousel warehouses
- Panels for electrical distribution
- Hoists and cranes
- Wood-processing machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 4 Form C (NO/NC) | |
| Rated current | 7 A | |
| Coil voltage (DC) | 125 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 17300 Ω | |
| Connection | screw connection | |
| Contact material | AgNi | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |