58.34.8.230.0062 | Finder
Coupling relay 4 Form C (NO/NC), 230 V (AC), 17000 Ω, 7 A, 250 V (AC), 58.34.8.230.0062
Order No.: 34G2355
EAN: 8012823221397
MPN:
58.34.8.230.0062
583482300062
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8956 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.90 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8956 €
5 pcs.
22.3006 €
10 pcs.
21.7413 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 58.34.8.230.0062, Finder
Relay interface module, 4 CO 7 A, with screw terminals, 27 mm wide. For interfacing with PLC systems.
Features
- Coil Indication and EMC suppression module
- Identification label
- UL Listing (relay/socket/jumper link)
- Cadmium-free contacts
Applications
- Control panels
- Packaging machines
- Shipyards
- Textile machines
- Carousel warehouses
- Panels for electrical distribution
- Hoists and cranes
- Wood-processing machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 4 Form C (NO/NC) | |
| Rated current | 7 A | |
| Coil voltage (AC) | 230 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 17000 Ω | |
| Connection | screw connection | |
| Contact material | AgNi | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |