58.34.8.120.0060 | Finder

Coupling relay 4 Form C (NO/NC), 120 V (AC), 4700 Ω, 7 A, 250 V (AC), 58.34.8.120.0060

Order No.: 34G2453
EAN: 8012823124612
MPN:
58.34.8.120.0060
583481200060
58.34.8.120.0060 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5386 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.54 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5386 €
5 pcs.
21.9674 €
10 pcs.
21.4200 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 58.34.8.120.0060, Finder

Relay interface module, 4 CO 7 A, with screw terminals, 27 mm wide. For interfacing with PLC systems.

Features

  • Coil Indication and EMC suppression module
  • Identification label
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Control panels
  • Packaging machines
  • Shipyards
  • Textile machines
  • Carousel warehouses
  • Panels for electrical distribution
  • Hoists and cranes
  • Wood-processing machines
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 4 Form C (NO/NC)
Rated current 7 A
Coil voltage (AC) 120 V
Rated voltage (AC) 250 V
Coil resistance 4700 Ω
Connection screw connection
Contact material AgNi
LED display Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes