58.33.9.024.5050 | Finder

Coupling relay 3 Form C (NO/NC), 24 V (DC), 10 A, 250 V (AC), 58.33.9.024.5050

Order No.: 34G1393
EAN: 8012823329666
MPN:
58.33.9.024.5050
583390245050
58.33.9.024.5050 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.2875 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.29 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2875 €
5 pcs.
24.6449 €
10 pcs.
24.0261 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 58.33.9.024.5050, Finder

3 CO relay interface modules, 27 mm wide with Box clamp, Ideal interface for PLC and electronic systems.

Features

  • Box clamp
  • Supply status indication and EMC coil suppression module as standard
  • Identification label
  • Cadmium-free contact material
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 3 Form C (NO/NC)
Rated current 10 A
Coil voltage (DC) 24 V
Rated voltage (AC) 250 V
Connection screw connection
Contact material AgNi + Au
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes