58.33.8.230.5060 | Finder
Coupling relay 3 Form C (NO/NC), 230 V (AC), 10 A, 250 V (AC), 58.33.8.230.5060
Order No.: 34G2485
EAN: 8012823370637
MPN:
58.33.8.230.5060
583382305060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5370 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.54 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5370 €
5 pcs.
25.8587 €
10 pcs.
25.2042 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 58.33.8.230.5060, Finder
Relay Interface Modules, 3 CO 10 A, screw terminals, 27 mm wide. For interfacing with PLC systems. Equipped with AC or DC coil and identification plate, Cadmium-free contacts plus Supply status and EMC coil suppression module. Suitable for mounting on 35 mm rail (EN 60715).
Features
- Coil Indication and EMC suppression module
- Identification label
- UL Listing (relay/socket/jumper link)
- Cadmium-free contacts
Applications
- Control panels
- Packaging machines
- Shipyards
- Textile machines
- Carousel warehouses
- Panels for electrical distribution
- Hoists and cranes
- Wood-processing machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 3 Form C (NO/NC) | |
| Rated current | 10 A | |
| Coil voltage (AC) | 230 V | |
| Rated voltage (AC) | 250 V | |
| Connection | screw connection | |
| Contact material | AgNi + Au | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |