58.32.9.024.5050 | Finder
Coupling relay 2 Form C (NO/NC), 24 V (DC), 10 A, 58.32.9.024.5050
Order No.: 34G2565
EAN: 8012823362458
MPN:
58.32.9.024.5050
583290245050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8956 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.90 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8956 €
5 pcs.
22.3006 €
10 pcs.
21.7413 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 58.32.9.024.5050, Finder
Relay Interface Modules, 2 CO 10 A, screw terminals, 27 mm wide. For interfacing with PLC systems. Equipped with AC or DC coil and identification plate, Cadmium-free contacts plus supply status and EMC coil suppression module. Suitable for mounting on 35 mm rail (EN 60715). Available Atex compliant version (HazLoc Class I Div. 2 Groups A, B, C, D - T5 compliant): 58.32-x0 x x, 2 CO 10 A, with scren terminals or push-in terminals.
Features
- Coil Indication and EMC suppression module
- Identification label
- UL Listing (relay/socket/jumper link)
- Cadmium-free contacts
Applications
- Control panels
- Packaging machines
- Shipyards
- Textile machines
- Carousel warehouses
- Panels for electrical distribution
- Hoists and cranes
- Wood-processing machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Connection | screw connection | |
| Contact material | AgNi + Au | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |