58.32.8.230.5060 | Finder

Coupling relay 2 Form C (NO/NC), 230 V (AC), 10 A, 58.32.8.230.5060

Order No.: 34G2566
EAN: 8012823370552
MPN:
58.32.8.230.5060
583282305060
58.32.8.230.5060 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.2284 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.23 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2284 €
5 pcs.
23.6096 €
10 pcs.
23.0146 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 58.32.8.230.5060, Finder

Relay Interface Modules, 2 CO 10 A, screw terminals, 27 mm wide. For interfacing with PLC systems. Equipped with AC or DC coil and identification plate, Cadmium-free contacts plus supply status and EMC coil suppression module. Suitable for mounting on 35 mm rail (EN 60715). Available Atex compliant version (HazLoc Class I Div. 2 Groups A, B, C, D - T5 compliant): 58.32-x0 x x, 2 CO 10 A, with scren terminals or push-in terminals.

Features

  • Coil Indication and EMC suppression module
  • Identification label
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Control panels
  • Packaging machines
  • Shipyards
  • Textile machines
  • Carousel warehouses
  • Panels for electrical distribution
  • Hoists and cranes
  • Wood-processing machines
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 2 Form C (NO/NC)
Rated current 10 A
Coil voltage (AC) 230 V
Connection screw connection
Contact material AgNi + Au
LED display Yes
Degree of protection (IP) IP20
Status display LED, green
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes