58.32.8.024.0060 | Finder
Coupling relay 2 Form C (NO/NC), 24 V (AC), 10 A, 250 V (AC), 58.32.8.024.0060
Order No.: 34G1384
EAN: 8012823351339
MPN:
58.32.8.024.0060
583280240060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5870 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5870 €
5 pcs.
20.0634 €
10 pcs.
19.5636 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 58.32.8.024.0060, Finder
2 CO relay interface modules, 27 mm wide with Box clamp, Ideal interface for PLC and electronic systems.
Features
- Box clamp
- Supply status indication and EMC coil suppression module as standard
- Identification label
- Cadmium-free contact material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 10 A | |
| Coil voltage (AC) | 24 V | |
| Rated voltage (AC) | 250 V | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |