4C.P2.8.230.0060 | Finder
Coupling relay 2 Form C (NO/NC), 230 V (AC), 8 A, 250 V (AC), 4C.P2.8.230.0060
Order No.: 34G1379
EAN: 8012823401997
MPN:
4C.P2.8.230.0060
4CP282300060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6929 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.69 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6929 €
5 pcs.
23.0860 €
10 pcs.
22.5029 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 4C.P2.8.230.0060, Finder
2 CO relay interface modules, 15.8 mm wide with Push-in terminal, Ideal interface for PLC and electronic systems.
Features
- Push-in terminals
- Supply status indication and EMC coil suppression module as standard
- Identification label
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 8 A | |
| Coil voltage (AC) | 230 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in clamp | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |