4C.P2.8.110.0060 | Finder

Coupling relay 2 Form C (NO/NC), 110 V (AC), 6900 Ω, 8 A, 250 V (AC), 4C.P2.8.110.0060

Order No.: 34G2743
EAN: 8012823401980
MPN:
4C.P2.8.110.0060
4CP281100060
4C.P2.8.110.0060 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.4553 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.46 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4553 €
5 pcs.
21.8722 €
10 pcs.
21.3248 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay Interface Module, 4C.P2.8.110.0060, Finder

Relay Interface Module, 2 CO 8 A, Push-in terminals, 15.8 mm wide. For interfacing with PLC systems. Supplied with Supply status and EMC coil suppression module, and identification label. Suitable for mounting on 35 mm rail (EN 60715).

Features

  • Coil Indication and EMC suppression module
  • Identification label
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Escalators
  • Road / tunnel lighting
  • Hoists and cranes
  • Carousel warehouses
  • Control panels
  • Panels for electrical distribution
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 2 Form C (NO/NC)
Rated current 8 A
Coil voltage (AC) 110 V
Rated voltage (AC) 250 V
Coil resistance 6900 Ω
Connection push-in clamp
Contact material AgNi
LED display Yes
Degree of protection (IP) IP20
Status display LED, green
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes