4C.02.9.024.5050 | Finder

Coupling relay 2 Form C (NO/NC), 24 V (DC), 1200 Ω, 8 A, 250 V (AC), 4C.02.9.024.5050

Order No.: 34G2540
EAN: 8012823331706
MPN:
4C.02.9.024.5050
4C0290245050
4C.02.9.024.5050 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.8123 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.81 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8123 €
5 pcs.
22.2292 €
10 pcs.
21.6699 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay Interface Module, 4C.02.9.024.5050, Finder

Coupling relay for DIN rail with screw terminals, 2 changeover contacts 8 A / 250 V AC coil voltage 24 V DC, contact material AgNi hard gold-plated, with integrated LED and EMC interference suppression.

Features

  • Coil Indication and EMC suppression module
  • Identification label
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Escalators
  • Road / tunnel lighting
  • Hoists and cranes
  • Carousel warehouses
  • Control panels
  • Panels for electrical distribution
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 2 Form C (NO/NC)
Rated current 8 A
Coil voltage (DC) 24 V
Rated voltage (AC) 250 V
Coil resistance 1200 Ω
Connection screw connection
Contact material AgNi + Au
LED display Yes
Degree of protection (IP) IP20
Status display LED, green
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes