4C.02.8.230.5060 | Finder
Coupling relay 2 Form C (NO/NC), 230 V (AC), 28000 Ω, 8 A, 250 V (AC), 4C.02.8.230.5060
Order No.: 34G2549
EAN: 8012823331713
MPN:
4C.02.8.230.5060
4C0282305060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5961 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.60 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5961 €
5 pcs.
26.8940 €
10 pcs.
26.2157 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay Interface Module, 4C.02.8.230.5060, Finder
Relay Interface Module, 2 CO 8 A, screw terminals, 15.8 mm wide. For interfacing with PLC systems. Supplied with Supply status and EMC coil suppression module, and identification label. Suitable for mounting on 35 mm rail (EN 60715).
Features
- Coil Indication and EMC suppression module
- Identification label
- UL Listing (relay/socket/jumper link)
- Cadmium-free contacts
Applications
- Escalators
- Road / tunnel lighting
- Hoists and cranes
- Carousel warehouses
- Control panels
- Panels for electrical distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 8 A | |
| Coil voltage (AC) | 230 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 28000 Ω | |
| Connection | screw connection | |
| Contact material | AgNi + Au | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |