49.72.9.024.0050 | Finder
Coupling relay 2 Form C (NO/NC), 24 V (DC), 8 A, 250 V (AC), 49.72.9.024.0050
This item is no longer available.
As an alternative, we recommend the following item:
Coupling relay 2 Form C (NO/NC), 24 V (DC), 8 A, 30 V (DC), 250 V (AC), 48.P5.7.024.0050
Order No.: 34G2228
Manufacturer: Finder
per pc. 16.7790 € *
Coupling relay, 49.72.9.024.0050, Finder
Coupling relay for DIN rail with tension spring terminals 2 CO contact 8 A / 250 V AC coil voltage 24 V DC. Contact material AgNi, with integrated LED and EMC suppression
Features
- Ideal interface for PLC and electronic systems
- AC coils & DC coils
- Instant ejection of relay using plastic retaining clip
- Supply status indication and coil suppression module
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 8 A | |
| Coil voltage (DC) | 24 V | |
| Rated voltage (AC) | 250 V | |
| Connection | spring-clamp connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |