49.31.7.012.0050 | Finder
Coupling relay 1 Form C (NO/NC), 125 V (DC), 10 A, 400 V (AC), 49.31.7.012.0050
Unit Price (€ / pc.)
16.779 € *
Standard delivery time from the manufacturer is: 1 Week
Coupling relay, 49.31.7.012.0050, Finder
Coupling relay for DIN rail with screw terminals 1 CO contact 10 A / 250 V AC, contact material AgNi, coil voltage 12 V DC, with integrated LED and EMC suppression
Features
- Ideal interface for PLC and electronic systems
- AC coils & DC coils
- Instant ejection of relay using plastic retaining clip
- Supply status indication and coil suppression module
Technical specifications
Connection | screw connection | |
Coil voltage (DC) | 125 V | |
Contact material | AgNi | |
Degree of protection (IP) | IP20 | |
Product type | coupling relay | |
Rated current | 10 A | |
Rated voltage (AC) | 400 V | |
Status display | LED | |
Contact type | 1 Form C (NO/NC) |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |