486190241050 | Finder
Coupling relay 1 Form C (NO/NC), 24 V (DC), 16 A, 250 V (AC), 486190241050
Order No.: 34G3120
EAN: 8012823453729
MPN:
486190241050
48.61.9.024.1050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4450 € *
Available: 6 pcs.
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4450 €
5 pcs.
17.6477 €
10 pcs.
16.6719 €
20 pcs.
15.8151 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 486190241050, Finder
Type 48.61 relay interface module with 1CO 16A contacts and screw terminals.
Features
- Coil Indication and EMC suppression module as standard
- Identification label
- UL Listing (certain relay/socket combinations)
- 35 mm rail (EN 60715) mounting
- Cadmium-free contacts
Applicatiions
- Control panels
- Carousel warehouses
- Medical and dentistry
- Shipyards
- Elevators and lifts
- Panels for electrical distribution
- Building automation
- Hoists and cranes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil type | monostable | |
| Rated voltage (AC) | 250 V | |
| Connection | cage clamp | |
| Contact material | AgNi | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |