483190240050 | Finder
Coupling relay 1 Form C (NO/NC), 24 V (DC), 820 Ω, 10 A, 250 V (AC), 483190240050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1967 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
14.20 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1967 €
5 pcs.
13.8278 €
10 pcs.
13.4827 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling relay, 483190240050, Finder
The 483190240050 is a coupling relay, 1 CO 10 A, screw terminals, 15.8 mm wide for interfacing with PLC systems.
Features
- Coil Indication and EMC suppression module
- Identification label
- Cadmium-free contacts
Applications
- Control panels
- Medical and dentistry
- Panels for electrical distribution
- Hoists and cranes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 820 Ω | |
| Connection | screw connection | |
| Contact material | AgNi | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |