48.P6.7.024.1057SMA | Finder

Coupling relay 1 Form C (NO/NC), 24 V (DC), 16 A, 250 V (AC), 48.P6.7.024.1057SMA

Order No.: 34G2763
EAN: 8012823455457
MPN:
48.P6.7.024.1057SMA
48P670241057SMA
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5652 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.57 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5652 €
5 pcs.
15.1725 €
10 pcs.
14.7917 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay Interface Module, 48.P6.7.024.1057SMA, Finder

Relay Interface Module, 1 CO 16 A, Push-in terminals, 15.8 mm wide. For interfacing with PLC systems. Equipped with AC or sensitive DC coils, identification plate, Cadmium-free contacts, and Supply status and EMC coil suppression module.

Features

  • Coil Indication and EMC suppression module
  • Identification label
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Control panels
  • Carousel warehouses
  • Medical and dentistry
  • Shipyards
  • Elevators and lifts
  • Panels for electrical distribution
  • Building automation
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form C (NO/NC)
Rated current 16 A
Coil voltage (DC) 24 V
Rated voltage (AC) 250 V
Connection push-in clamp
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes