48.P5.8.230.0000 | Finder
Coupling relay 2 Form C (NO/NC), 230 V (AC), 8 A, 250 V (AC), 48.P5.8.230.0000
Order No.: 34G2729
EAN: 8012823410951
MPN:
48.P5.8.230.0000
48P582300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4692 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.47 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4692 €
5 pcs.
17.0289 €
10 pcs.
16.6005 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay Interface Module, 48.P5.8.230.0000, Finder
Relay Interface Module, 2 CO 8 A, Push-in terminals, 15.8 mm wide. For interfacing with PLC systems. Equipped with AC or sensitive DC coils, identification plate, Cadmium-free contacts, and Supply status and EMC coil suppression module.
Features
- Coil Indication and EMC suppression module
- Identification label
- UL Listing (relay/socket/jumper link)
- Cadmium-free contacts
Applications
- Control panels
- Carousel warehouses
- Medical and dentistry
- Shipyards
- Elevators and lifts
- Panels for electrical distribution
- Building automation
- Hoists and cranes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 8 A | |
| Coil voltage (AC) | 230 V | |
| Coil type | monostable | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in clamp | |
| Contact material | AgNi | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |