48.P5.7.024.5060SPA | Finder

Coupling relay 2 Form C (NO/NC), 24 V (DC), 8 A, 250 V (AC), 48.P5.7.024.5060SPA

Order No.: 34G2747
EAN: 8012823455419
MPN:
48.P5.7.024.5060SPA
48P570245060SPA
48.P5.7.024.5060SPA Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1943 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.19 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1943 €
5 pcs.
19.6707 €
10 pcs.
19.1828 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay Interface Module, 48.P5.7.024.5060SPA, Finder

Relay Interface Module, 2 CO 8 A, Push-in terminals, 15.8 mm wide. For interfacing with PLC systems. Equipped with AC or sensitive DC coils, identification plate, Cadmium-free contacts, and Supply status and EMC coil suppression module.

Features

  • Coil Indication and EMC suppression module
  • Identification label
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Control panels
  • Carousel warehouses
  • Medical and dentistry
  • Shipyards
  • Elevators and lifts
  • Panels for electrical distribution
  • Building automation
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 2 Form C (NO/NC)
Rated current 8 A
Coil voltage (DC) 24 V
Rated voltage (AC) 250 V
Connection push-in clamp
Contact material AgNi + Au
LED display Yes
Degree of protection (IP) IP20
Status display LED, green
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes