48.P3.8.012.0060 | Finder

Coupling relay 1 Form C (NO/NC), 12 V (AC), 10 A, 250 V (AC), 48.P3.8.012.0060

Order No.: 34G2778
EAN: 8012823402123
MPN:
48.P3.8.012.0060
48P380120060
48.P3.8.012.0060 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3026 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.30 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3026 €
5 pcs.
16.8623 €
10 pcs.
16.4458 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay Interface Module, 48.P3.8.012.0060, Finder

Coupling relay for DIN rail with push-in connections, 1 changeover contact for 10 A / 250 V AC coil voltage 12 V AC, contact material AgNi, with integrated LED and EMC interference suppression.

Features

  • Coil Indication and EMC suppression module
  • Identification label
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Control panels
  • Carousel warehouses
  • Medical and dentistry
  • Shipyards
  • Elevators and lifts
  • Panels for electrical distribution
  • Building automation
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form C (NO/NC)
Rated current 10 A
Coil voltage (AC) 12 V
Rated voltage (AC) 250 V
Connection push-in clamp
Contact material AgNi
LED display Yes
Degree of protection (IP) IP20
Status display LED, green
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes