48.P2.9.024.5057M | Finder
Coupling relay 2 Form C (NO/NC), 24 V (DC), 8 A, 250 V (AC), 48.P2.9.024.5057M
Order No.: 34G2698
EAN: 8012823436494
MPN:
48.P2.9.024.5057M
48P290245057M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0848 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.08 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0848 €
5 pcs.
25.4184 €
10 pcs.
24.7877 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay Interface Module, 48.P2.9.024.5057M, Finder
Coupling relay for DIN rail with push-in connections, forcibly guided contacts, 2 changeover contacts for 8 A / 250 V AC, coil voltage 24 V DC, contact material AgNi hard gold-plated, with integrated LED and EMC interference suppression, with metal retaining clip.
Features
- DC coil
- Identification label
- UL Listing (certain relay/socket combinations)
- Cadmium-free contacts
Applications
- Control panels
- Carousel warehouses
- Medical and dentistry
- Shipyards
- Elevators and lifts
- Panels for electrical distribution
- Building automation
- Hoists and cranes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 8 A | |
| Coil voltage (DC) | 24 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in clamp | |
| Contact material | AgNi + Au | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |