48.52.9.024.5050 | Finder
Coupling relay 2 Form C (NO/NC), 24 V (DC), 8 A, 48.52.9.024.5050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7897 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.79 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7897 €
5 pcs.
19.2780 €
10 pcs.
18.8020 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling relay, 48.52.9.024.5050, Finder
Coupling relay for DIN rail with screw terminals, 2 CO contact 8 A / 250 V AC coil voltage 24 V DC contact material AgNi-hard gold plated, with integrated LED and EMC suppression.
Features
- DC sensitive coils
- Relay with forcibly guided contacts according to EN 50205 Type B
- 35 mm rail (EN 60715) mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 8 A | |
| Coil voltage (DC) | 24 V | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |