48.52.8.230.5062 | Finder

Coupling relay 2 Form C (NO/NC), 230 V (AC), 8 A, 250 V (AC), 48.52.8.230.5062

Order No.: 34G2359
EAN: 8012823439136
MPN:
48.52.8.230.5062
485282305062
48.52.8.230.5062 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.4783 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.48 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4783 €
5 pcs.
23.8595 €
10 pcs.
23.2526 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay Interface Module, 48.52.8.230.5062, Finder

Coupling relay, color black, for DIN rail with screw terminals, 2 changeover contacts 8 A / 250 V AC, coil voltage 230 V AC, contact material AgNi hard gold-plated, with integrated LED and EMC interference suppression.

Features

  • DC coil - Identification label
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Control panels
  • Carousel warehouses
  • Medical and dentistry
  • Shipyards
  • Elevators and lifts
  • Panels for electrical distribution
  • Building automation
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 2 Form C (NO/NC)
Rated current 8 A
Coil voltage (AC) 230 V
Rated voltage (AC) 250 V
Connection screw connection
Contact material AgNi + Au
LED display Yes
Degree of protection (IP) IP20
Status display LED, green
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes