48.52.7.024.5050 | Finder

Coupling relay 2 Form C (NO/NC), 24 V (DC), 8 A, 250 V (AC), 48.52.7.024.5050

Order No.: 34G1360
EAN: 8012823220154
MPN:
48.52.7.024.5050
485270245050
48.52.7.024.5050 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8730 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.87 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8730 €
5 pcs.
19.3613 €
10 pcs.
18.8853 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 48.52.7.024.5050, Finder

2 CO relay interface modules, 15.8 mm wide, Ideal interface for PLC and electronic systems.

Features

  • Box clamp
  • Supply status indication and EMC coil suppression module as standard
  • Identification label
  • Cadmium-free contact material
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 2 Form C (NO/NC)
Rated current 8 A
Coil voltage (DC) 24 V
Rated voltage (AC) 250 V
Connection screw connection
Contact material AgNi + Au
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes