48.52.7.021.5050 | Finder

Coupling relay 2 Form C (NO/NC), 21 V (DC), 8 A, 250 V (AC), 48.52.7.021.5050

Order No.: 34G2550
EAN: 8012823348254
MPN:
48.52.7.021.5050
485270215050
48.52.7.021.5050 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3252 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.33 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3252 €
5 pcs.
19.8135 €
10 pcs.
19.3137 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay Interface Module, 48.52.7.021.5050, Finder

Coupling relay for DIN rail with screw terminals, 2 changeover contacts for 8 A/250 V AC coil voltage 21 V DC, contact material AgNi hard gold-plated, with integrated LED and EMC interference suppression.

Features

  • DC coil - Identification label
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Control panels
  • Carousel warehouses
  • Medical and dentistry
  • Shipyards
  • Elevators and lifts
  • Panels for electrical distribution
  • Building automation
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 2 Form C (NO/NC)
Rated current 8 A
Coil voltage (DC) 21 V
Rated voltage (AC) 250 V
Connection screw connection
Contact material AgNi + Au
LED display Yes
Degree of protection (IP) IP20
Status display LED, green
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes