48.51.7.024.0050 | Finder
Coupling relay 1 Form C (NO/NC), 24 V (DC), 10 A, 48.51.7.024.0050
Order No.: 34G2675
EAN: 8012823120270
MPN:
48.51.7.024.0050
485170240050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3510 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
5 pcs.
14.9583 €
10 pcs.
14.5775 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay Interface Module, 48.51.7.024.0050, Finder
Coupling relay for DIN rail with screw terminals, 1 changeover contact 10 A / 250 V AC, coil voltage 24 V DC, contact material AgNi, with integrated LED and EMC interference suppression.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil type | monostable | |
| Contact material | AgNi | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |