48.31.7.012.0050 | Finder

Coupling relay 1 Form C (NO/NC), 12 V (DC), 10 A, 250 V (AC), 48.31.7.012.0050

Order No.: 34G1356
EAN: 8012823195780
MPN:
48.31.7.012.0050
483170120050
48.31.7.012.0050 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4704 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.47 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4704 €
5 pcs.
14.1015 €
10 pcs.
13.7445 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 48.31.7.012.0050, Finder

1 CO relay interface modules, 15.8 mm wide, Ideal interface for PLC and electronic systems.

Features

  • Box clamp
  • Supply status indication and EMC coil suppression module as standard
  • Identification label
  • Cadmium-free contact material
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form C (NO/NC)
Rated current 10 A
Coil voltage (DC) 12 V
Rated voltage (AC) 250 V
Connection screw connection
Contact material AgNi
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes