39.91.0.024.0060 | Finder
Coupling relay 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 6 A, 250 V (AC), 39.91.0.024.0060
Order No.: 34G1162
EAN: 8012823390093
MPN:
39.91.0.024.0060
399100240060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.0594 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.06 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0594 €
5 pcs.
29.3573 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 39.91.0.024.0060, Finder
MasterTIMER is a slim timed Electromechanical interface module, 6.2 mm wide, ideal for space-saving timing solutions in panels. Push-in terminals.Timer adjustment via top mounted rotary knob, accessible after assembly.
Features
- Control signal terminal
- DIP-switch for selection of 4 time scales and 8 functions
- UL Listing (certain relay/socket combinations)
Applications
- Packaging machines
- Bottling plant
- Traffic light controls
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
- Hoists and cranes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil voltage (AC) | 24 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in clamp | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |