39.80.0.024.9024 | Finder
Coupling relay 1 Form A (N/O), 24 V (DC), 24 V (AC), 6 A, 24 V (DC), 39.80.0.024.9024
Order No.: 34G2310
EAN: 8012823357096
MPN:
39.80.0.024.9024
398000249024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.7801 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.78 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7801 €
5 pcs.
42.7567 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 39.80.0.024.9024, Finder
MasterTIMER is a slim timed SSR interface module, 6.2 mm wide, ideal for space-saving timing solutions in panels. Screw terminals. Timer adjustment via top mounted rotary knob, accessible after assembly.
Features
- Start terminal
- DIP-switch for selection of 4 time scales and 8 functions
- Quick and easy common connection possible using optional jumper links (terminals A1, A2 and 15+)
- UL Listing (certain relay/socket combinations)
- Screw terminals
Applications
- Packaging machines
- Bottling plant
- Traffic light controls
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
- Hoists and cranes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil voltage (AC) | 24 V | |
| Rated voltage (DC) | 24 V | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |