39.71.8.230.5060 | Finder
Coupling relay 1 Form C (NO/NC), 230 V (DC), 6 A, 250 V (AC), 39.71.8.230.5060
Order No.: 34G1146
EAN: 8012823390260
MPN:
39.71.8.230.5060
397182305060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2407 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.24 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2407 €
5 pcs.
22.6457 €
10 pcs.
22.0864 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 39.71.8.230.5060, Finder
MasterINPUT EMR interface with 1 Pole interface module, 6.2 mm wide. Push-in terminals. Allows the full termination of input device to the interface without the need for additional terminals - saving component cost, time and panel space. Quick and easy distribution of supply voltage through the jumper link on the Busbar (BB) connection. Ideal for interface applications between the auxiliary contacts, sensors, limit switches and Controllers or PLC’s.
Features
- Jumper link option for the quick and easy distribution of supply voltage to proximity switches and similar input devices (Bus-bar connection BB)
- Gold plated output contact as standard, for better compatibility with low energy PLC inputs
- UL Listing (certain relay/socket combinations)
Applications
- Packaging machines
- Bottling plant
- Traffic light controls
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
- Hoists and cranes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 230 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in clamp | |
| Contact material | AgNi + Au | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |