39.70.7.024.9024 | Finder

Coupling relay 1 Form A (N/O), 24 V (DC), 6 A, 24 V (DC), 39.70.7.024.9024

Order No.: 34G2345
EAN: 8012823390284
MPN:
39.70.7.024.9024
397070249024
39.70.7.024.9024 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.0590 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.06 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0590 €
5 pcs.
30.2617 €
10 pcs.
29.5120 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 39.70.7.024.9024, Finder

MasterINPUT SSR interface module with Push-in terminals, provides a terminal for all 2 (or 3) wires associated with input contacts, sensors or proximity switches. This negates any need for additional points of termination - saving on added terminal cost, time and panel space. The input device +ve terminal (BB) (and -ve [A2] if needed) of each adjacent module are easily and quickly “commoned” using jumper link(s). The module is ideal for interface applications between auxiliary contacts, sensors, limit switches and Controllers or PLC’s.

Features

  • Jumper link option for the quick and easy distribution of supply voltage to proximity switches and similar input devices (Bus-bar connection BB)
  • UL Listing (certain relay/socket combinations)
  • Push-in terminals

Applications

  • Packaging machines
  • Bottling plant
  • Traffic light controls
  • Carousel warehouses
  • Control panels
  • Panels for electrical distribution
  • Labelling machines
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form A (N/O)
Rated current 6 A
Coil voltage (DC) 24 V
Rated voltage (DC) 24 V
Connection push-in clamp
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes