39.61.3.230.0060 | Finder

Coupling relay 1 Form C (NO/NC), 230 V (AC), 6 A, 250 V (AC), 39.61.3.230.0060

Order No.: 34G1157
EAN: 8012823390574
MPN:
39.61.3.230.0060
396132300060
39.61.3.230.0060 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.7655 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.77 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7655 €
5 pcs.
20.2300 €
10 pcs.
19.7302 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 39.61.3.230.0060, Finder

MasterPLUS Electromechanical relay interface module with Push-in terminals offers added protection for the output circuit thanks to the replaceable fuse module. This product is for general interface use in any type of system and application. It can be used for input interface applications between auxiliary contacts, sensors etc. and controllers, PLC’s or motor contactors. Or, for output interface between PLC’s controllers and relays, solenoids, etc.

Applications

  • Packaging machines
  • Bottling plant
  • Traffic light controls
  • Carousel warehouses
  • Control panels
  • Panels for electrical distribution
  • Labelling machines
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form C (NO/NC)
Rated current 6 A
Coil voltage (AC) 230 V
Rated voltage (AC) 250 V
Connection push-in clamp
Contact material AgNi
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes