39.50.8.230.9024 | Finder

Coupling relay 1 Form A (N/O), 230 V (AC), 6 A, 24 V (DC), 39.50.8.230.9024

Order No.: 34G2337
EAN: 8012823390222
MPN:
39.50.8.230.9024
395082309024
39.50.8.230.9024 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.3926 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.39 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3926 €
5 pcs.
29.6786 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 39.50.8.230.9024, Finder

MasterOUTPUT SSR interface module provides a terminal for both the switched wire and the return wire to each output device. This negates any need for additional points of termination - saving on added terminal cost, time and panel space. The output device return terminal of each adjacent module is easily and quickly “commoned” using Busbar jumper link(s). The module is ideal for interface applications between the PLC’s or Controllers and output devices such as electromagnetic valves or motor contactors etc.

Features

  • UL Listing (certain relay/socket combinations)
  • 6.2 mm wide
  • Push-In terminals

Applications

  • Packaging machines
  • Bottling plant
  • Traffic light controls
  • Carousel warehouses
  • Control panels
  • Panels for electrical distribution
  • Labelling machines
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form A (N/O)
Rated current 6 A
Coil voltage (AC) 230 V
Rated voltage (DC) 24 V
Connection push-in clamp
Contact material AgNi
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes