39.41.8.230.5060 | Finder
Coupling relay 1 Form C (NO/NC), 230 V (AC), 6 A, 250 V (AC), 39.41.8.230.5060
Order No.: 34G2343
EAN: 8012823357157
MPN:
39.41.8.230.5060
394182305060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8123 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.81 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8123 €
5 pcs.
22.2292 €
10 pcs.
21.6699 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 39.41.8.230.5060, Finder
MasterINPUT EMR Relay Interface Modules with screw terminals - EMR, electromechanical relay 6 A, 1 contact, coils 6 - 12 - 24 - 125 V AC/DC and 230 V AC, 35 mm rail (EN 60715) mounting. 6.2 mm wide, designed for interfacing with PLC systems.
Features
- Quick and easy distribution of power via the jumper link on the terminals
- BB (Bus-Bar) to facilitate use of proximity switches and other input devices
- Standard gold-plated contacts, to improve compatibility with the low signals of the PLC inputs
- UL Listing (relay/socket/jumper link)
Applications
- Packaging machines
- Bottling plant
- Traffic light controls
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
- Hoists and cranes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (AC) | 230 V | |
| Rated voltage (AC) | 250 V | |
| Connection | screw connection | |
| Contact material | AgNi + Au | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |