39.40.0.024.9024 | Finder

Coupling relay 1 Form A (N/O), 24 V (DC), 24 V (AC), 6 A, 24 V (DC), 39.40.0.024.9024

Order No.: 34G2340
EAN: 8012823357171
MPN:
39.40.0.024.9024
394000249024
39.40.0.024.9024 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.0590 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.06 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0590 €
5 pcs.
30.2617 €
10 pcs.
29.5120 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 39.40.0.024.9024, Finder

MasterINPUT SSR is a Relay Interface Modules with screw terminals - solid state relay 0.1, 2 or 6 A, input supply 24 - 125 V AC/DC and 230 V AC, 1 contact, 35 mm rail (EN 60715) mounting. 6.2 mm wide, designed for interfacing with PLC systems. Version available with Push-in terminals (Type 39.70).

Features

  • Quick and easy distribution of power via the jumper link on the terminals
  • BB (Bus-Bar) to facilitate use of proximity switches and other input devices
  • Standard gold-plated contacts, to improve compatibility with the low signals of the PLC inputs
  • UL Listing (relay/socket/jumper link)

Applications

  • Packaging machines
  • Bottling plant
  • Traffic light controls
  • Carousel warehouses
  • Control panels
  • Panels for electrical distribution
  • Labelling machines
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form A (N/O)
Rated current 6 A
Coil voltage (DC) 24 V
Coil voltage (AC) 24 V
Rated voltage (DC) 24 V
Connection screw connection
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes