39.20.8.230.8240 | Finder

Coupling relay 1 Form A (N/O), 230 V (AC), 2 A, 240 V (AC), 39.20.8.230.8240

Order No.: 34G2332
EAN: 8012823367453
MPN:
39.20.8.230.8240
392082308240
39.20.8.230.8240 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.4398 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.44 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4398 €
5 pcs.
30.7020 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 39.20.8.230.8240, Finder

MasterOUTPUT SSR Relay Interface Modules with screw terminals, 1 contact, solid state relay 0.1, 2 or 6 A, input supply from 6 to 24 V DC, 125 V AC/DC and 230 V AC, 35 mm rail (EN 60715) mounting. 6.2 mm wide, designed for interfacing with PLC systems.

Features

  • Jumper link for quick and easy distribution of the supply voltage via the BB (Bus-Bar) terminal on the output for connection with solenoid valves, relays or similar loads
  • UL Listing (relay/socket/jumper link)

Applications

  • Packaging machines
  • Bottling plant
  • Traffic light controls
  • Carousel warehouses
  • Control panels
  • Panels for electrical distribution
  • Labelling machines
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form A (N/O)
Rated current 2 A
Coil voltage (AC) 230 V
Rated voltage (AC) 240 V
Connection screw connection
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes